
Number
Highlights & Details
Crimp pliers
- Consistent high crimping quality through precision inserts and lock (can be unlocked)
- Crimping pressure is factory-precisely adjusted (calibrated), operating positions
- Power strengthening through lever transmission for fatigue-free working
- Good handling through favorable grip position, low weight, short design and ergonomically-shaped grips
- Chromium-vanadium electro-steel in special quality, oil-hardened
Technical specifications
- Product type
Crimper
- Manufacturer part #
97 52 33
- Range of uses
Non-insulated spade terminals
Non-insulated crimp cable lugs
Non-insulated crimp contacts
Non-insulated crimp connectors
Non-insulated butt connectors
- Crimp area
1 up to 10 mm²
- Crimp area AWG
8 up to 20 awg
- Crimp area (min.)
1 mm²
- Crimp area (max.)
10 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
8 awg
- Length
220 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
76 mm
- Height
30 mm
- Weight
478 g
- Range of uses
Type 97 52 33 Uninsulated cable lugs and connectors
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 813466 Knipex PreciForce 97 52 33 Crimper Non-insulated spade terminals, Non-insulated crimp cable lugs, Non-insulated crimp co
Description
This text is machine translated.
Features
- WWith precise profiles and locking catch, for making standard electrical connections without solder and with constant high crimp quality
- Cimping pressure is set precisely (calibrated) at the factory
- The high rate of leverage provided by the lever lets you work effortlessly
- The well-positioned handles, low weight, short design and ergonomically shaped handle grips make the pliers a pleasure to handle. All mechanical parts are made from special steel, oil hardened and tempered.












