
Number
Crimp pliers
Highlights & Details
- Consistent high crimping quality through precision inserts and lock (can be unlocked)
- Crimping pressure is factory-precisely adjusted (calibrated), operating positions
- Power strengthening through lever transmission for fatigue-free working
- Good handling through favorable grip position, low weight, short design and ergonomically-shaped grips
- Chromium-vanadium electro-steel in special quality, oil-hardened
Technical specifications
- Product type
Crimper
- Manufacturer part #
97 52 50
- Range of uses
BNC, TNC coax connectors
- Suitable for cable type
RG58
RG174
RG188
RG316
- Length
220 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
78 mm
- Height
32 mm
- Weight
498 g
- Features
Fine adjustment
- Range of uses
Type 97 52 50 KOAX-, BNC and TNC Plug connector RG 58, 174, 188, 316
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 826983 Knipex PreciForce 97 52 50 Crimper BNC, TNC coax connectors RG58, RG174, RG188, RG316
User & Safety Instructions
User & Safety Instructions 826983 Knipex PreciForce 97 52 50 Crimper BNC, TNC coax connectors RG58, RG174, RG188, RG316
Description
This text is machine translated.
Features
- WWith precise profiles and locking catch, for making standard electrical connections without solder and with constant high crimp quality
- Cimping pressure is set precisely (calibrated) at the factory
- The high rate of leverage provided by the lever lets you work effortlessly
- The well-positioned handles, low weight, short design and ergonomically shaped handle grips make the pliers a pleasure to handle. All mechanical parts are made from special steel, oil hardened and tempered.














