00 21 33 E Tool Case "Robust26" Electro Ready when you are: For the toughest conditions – impact resistant polypropylene, dust, water proof and temperature resistant. Hard work becomes smart work: Maximum flexibility thanks to 19 tool bags and 61 holding loops as well as adjustable aluminum separation pad system. Brings your know-how comfortably to your destination: Suitable for flying, with extendable, ergonomic grip and smoothly rolling wheels for more comfort. Carrying case made from impact-resistant polypropylene. Dust and waterproof. Automatic pressure equalizing valve. Temperature stable from -30°C to +80°C. Device for padlock. Document compartment; Tool panels made of dirt-repellent PP hollow chamber plates with fitted tool bags and loops. Lockable bottom tray can be separated individually by aluminum separating plate system. Ergonomic two-component grip With 19 tool bags and 61 holding loops. Fitted with 16 KNIPEX-tools, altogether 22 brand tools, partly VDE-tested according to DIN EN 60900. Max. Load capacity 25 kg 26.4 liter capacity. - External dimension (inside): 350mm - External dimension (inside): 225mm - External dimension (inside): 550mm Package contents: 1 x 00 11 01 Knipex TwinKey® for common cabinets and locking systems, 1 x 98 52 Knipex Cable knife, 1 x 97 53 14 Knipex Self-adjusting crimping pliers for wire end sleeves with side entry (0.08 – 16 mm²), 1 x 98 25 01 SL Knipex screwdrivers (slim) for slotted screws Pozidriv® (PZ 1), 1 x 98 25 02 SL Knipex screwdrivers (slim) for slotted screws Pozidriv® (PZ 2), 1 x 98 20 35 SL Knipex screwdrivers (slim) for slotted screws (3.5 mm), 1 x 98 20 55 SL Knipex screwdrivers (slim) for slotted screws (5.5 mm), 1 x 13 86 200 Knipex electric installation pliers (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB Knipex ErgoStrip® universal stripping tool for right-handed persons (Ø 8.0 - 13.0 mm), 1 x 70 06 160 Knipex side cutter, 1 x 74 06 180 Knipex power side-cutting pliers, 1 x 98 25 01 SLS Knipex screwdriver (slim) PlusMinus Pozidriv® (PZ/S 1), 1 x 26 26 200 Knipex needle-nose pliers with cutter (needle-nose pliers), 1 x 0022086 Wera hex wrench set (1.5 - 10 mm), 1 x 101-0300 picard ball-peen hammer (300 g), 1 x 18115 Stabila mini-water scale pocket electric (68 mm), 1 x 2281 Stabila spirit-level type 70 (30 cm), 1 x 01114 Stabila wooden folding rule type 1607white, 2 mtr., 1 x 78 06 125 Knipex electronic super Knips VDE, 1 x 12 52 195 Knipex PreciStrip16 automatic stripping pliers (0.08 - 16 mm²), 1 x 90 22 10 BK Knipex BIX® Cutter for plastic pipes and sealing sleeves, 1 x 08 26 185 Knipex pointed combination pliers, 1 x 00 21 33 LE Knipex tool case "Robust26" empty,
This text is machine translated.