00 21 33 S Tool Case "Robust 26" Sanitary Ready when you are: For the toughest conditions – impact-resistant polypropylene, dust, waterproof and temperature resistant. Hard work becomes smart work: Maximum flexibility thanks to 19 tool bags and 61 holding loops as well as adjustable aluminum separation pad system. Brings your know-how comfortably to your destination: Suitable for flying, with extendable, ergonomic grip and smoothly rolling wheels for more comfort. Carrying case made from impact-resistant polypropylene. Dust and waterproof. Automatic pressure equalizing valve. Temperature stable from -30°C to +80°C. Device for padlock. Document compartment; Tool panels made of dirt-repellent PP hollow chamber plates with fitted tool bags and loops. Lockable bottom tray can be separated individually by aluminum separating plate system. Ergonomic two-component grip With 19 tool bags and 61 holding loops. Fitted with 12 KNIPEX-tools, altogether 17 brand tools, partly VDE-tested according to DIN EN 60900. Max. Load capacity 25 kg 26.4 liter capacity. Delivery scope: 1 x 00 11 01 Knipex TwinKey® for common cabinets and shut-off systems, 1 x 86 03 300 Knipex pliers and wrench in one tool, 1 x 87 01 180 Knipex Cobra® high-tech water pump pliers, 1 x 87 01 300 Knipex Cobra® high-tech water pump pliers, 1 x 98 24 01 SL Knipex screwdrivers (slim) for Phillips® cross-head screws (PH1), 1 x 98 24 02 SL Knipex screwdrivers (slim) for Phillips® cross-head screws (PH2), 1 x 98 20 35 SL Knipex screwdrivers (slim) for slotted screws (3.5 mm), 1 x 98 20 55 SL Knipex screwdrivers (slim) for slotted screws (5.5 mm), 1 x 74 06 180 Knipex power side cutter, 1 x 0022086 Wera hex wrench set (1.5 - 10 mm), 1 x 101-0300 picard let loose hammer (300 g), 1 x 2281 Stabila spirit level type 70 (30 cm), 1 x 01114 Stabila Wooden folding rule type 1607 white, 2 m., 1 x 90 31 02 SB Knipex TubiX® tube cutter, 1 x 90 10 165 BK Knipex CutiX® universal knife, 1 x 90 22 10 BK Knipex BIX® cutter for plastic pipes and sealing sleeves, 1 x 00 21 33 LE Knipex tool box "Robust26" empty,
This text is machine translated.