
Number
Highlights & Details
Electronic Super-Knips®
- Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
- Ground, very sharp cutting edges without facet
- Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long service life.
- Precisely shaped cut tops and adjacent wires of Ø.2 mm
- Joint with stainless steel rivet
Technical specifications
- Head-dim. A 13.50 mm
- B 5.50 mm
- D 7.50 mm
- Angle dimension 60 °
- Material surgical steel, rust-free, air-hardened
- Product type
Print pliers
- Manufacturer part #
78 23 125
- Range of use
Electrical & precision engineering
- Length
125 mm
- Material
Tool steel
- Material properties
polishing
- Edge hardness
54 HRC
- Wire hardness (max.) soft wire
01 mm
- Wire hardness (max.) medium wire
0.6 mm
- DIN standard
DIN ISO 9654
- Width
77 mm
- Height
13 mm
- Weight
55 g
- Features
flush-cutting
- Type
Without facet, without wire clamp, angled jaws 60°
- Type
78 23 125
- Standards
DIN ISO 9654
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 822323 Knipex Super-Knips 78 23 125 Electrical & precision engineering Print pliers flush-cutting 125 mm
User & Safety Instructions
User & Safety Instructions 822323 Knipex Super-Knips 78 23 125 Electrical & precision engineering Print pliers flush-cutting 125 mm
Description
This text is machine translated.
Features
- Joint with stainless steel rivet
- Precision-ground blades without face for even cutting.
- INOX - rust-free steel
- Precise-shaped tips separate even the adjacent wires starting from Ø 0.2mm
- Precision pliers for the finest cutting work e.g. in electronics and precision mechanics.
- With opening spring and limit stop
- Extremely soft motion for fatigue-free working











