
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Electronic Super-Knips®
Highlights & Details
- Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
- Ground, very sharp cutting edges without facet
- Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long service life.
- Precisely shaped cut tops and adjacent wires of Ø.2 mm
- Joint with stainless steel rivet
Technical specifications
- Head dimensions A 12.50 mm
- B 9.00 mm
- D 7.50 mm
- Product type
Print pliers
- Manufacturer part #
78 41 125
- Range of use
Electrical & precision engineering
- Length
125 mm
- Material
Tool steel
- Material properties
tempered
burnished
- Edge hardness
60 HRC
- Wire hardness (max.) soft wire
1 mm
- DIN standard
DIN ISO 9654
- Width
65 mm
- Weight
57 g
- Features
flush-cutting
- Material (details)
Special tool steel in special quality, oil hardened
- Type
Without facet with narrow head and with wire clamp
- Type
78 41 125
- Standards
DIN ISO 9654
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822325 Knipex Super-Knips 78 41 125 Electrical & precision engineering Print pliers flush-cutting 125 mm
Description
With wire clamp - no uncontrolled shingling of wire segments. With narrow head. Induction hardened blades. Blade hardness approx. 60 HRC Special tool steel, browned Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Ground, very sharp blades without face. Precisely shaped cut tops and adjacent wires of Ø 0.2 mm. Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long life. Joint with stainless steel rivet. Extremely soft motion for fatigue-free working With opening spring and opening limit. Special tool steel, multi-stage oil-hardened
This text is machine translated.
This text is machine translated.
Features
- With narrow head
- Precision-ground blades without face for even cutting.
- With wire clamp - no uncontrolled movement of the wire segments
- Cutting hardness approx. 60 HRC
- Extremely soft motion for fatigue-free working
- Joint with stainless steel rivet
- Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
- Precise-shaped tips separate even the adjacent wires starting from Ø 0.2mm
- Special tool steel, browned
- With opening spring and opening limit
- This text is machine translated.










