
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Product type
PZ/Phillips/SL plus/minus drivers
- Range of use
VDE
- Size
PH 1
- Blade length
80 mm
- Length
187 mm
- Handle length
107 mm
- Material
Chrome moly vanadium steel
- Material properties
burnished
- Width
28 mm
- Height
30.0000 mm
- Weight
56 g
- Downforce
Plus/Minus
- Screwdriver features
Multi-purpose tool grip
- Dim
(L x W x H) 187 x 28 x 30.0000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1613873 Knipex VDE PZ/Phillips/SL plus/minus drivers Size (screwdriver) PH 1 Blade length: 80 mm
User & Safety Instructions
User & Safety Instructions 1613873 Knipex VDE PZ/Phillips/SL plus/minus drivers Size (screwdriver) PH 1 Blade length: 80 mm
Description
Drive tip for plus-minus profile screws. Use in electrical installation components, such as Circuit breaker. Reduced blade insulation diameter for deep-lying spring and screw elements. Ergonomically optimised 2-component grip for low-fatigue and reduced hand strain when applying pressure Handle prevents rolling Chrome/vanadium/molybdenum steel
This text is machine translated.
This text is machine translated.
Features
- Use in electrical installation components, such as Circuit breaker
- Reduced blade insulation diameter for deep-lying spring and screw elements
- ergonomically optimized 2-component grip for low-fatigue and reduced hand force transmission
- Handle prevents rolling
- Chromium-vanadium-molybdenum steel.
Hints
This text is machine translated.






