
Number
Kodak PIXPRO FZ45 digital camera, 16 megapixels, red
Highlights & Details
- 4x optical zoom16MP BSI CMOS1080p Full HD video27 mm wide angle6.85 cm (2.7") LCDAA Alkaline (x2)
Technical specifications
- Effective 16.35 megapixel image sensor
- Total image sensor pixel: 16.76 Megapixel [1/2.3"(CMOS)]
- Focal length: 4.9 mm (wide angle) — 19.6 mm (tele); 35mm film equivalent: [27 mm (wide angle) — 108 mm (tele)]
- F-value: F3.0 (wide angle) — F6.6 (tele)
- Lens design: 7 groups, 7 elements
- Focus Range: Normal (Wide) 60cm — ∞ (tele) 100 — ∞; Macro: 5cm — ∞ (Wide Angle Only)
- Anti-shake hands: Digital image stabilization
- Digital zoom – 6 x digital zoom (24 x Zoom combined)
- Number of recording pixels: 16MP (4:3): 4608×3456, 10MP: 3648×2736, 5MP: 2592×1944, 3MP: 2048×1536, 0.3MP: 640x480; 14MP (3:2): 4608×3072
- Photo: 12MP (16:9): 4608×2592, 2MP: 1920×1080
- Film: 1920x1080: 30fps, 1280x720: 60/30fps, 640x480: 30fps; High-speed film 640×480: 120fps
- Image compression: Optimum, fine, normal
- DCF DPOF (Ver. 1.1) Support: Yes
- File format: Photo: Exif 2.3 (JPEG); Film: MOV [Picture: Motion JPEG), Audio: Linear PCM (monaural)]
- Recording modes: M, P, automatic, face embellishment, film, panorama, SCN
- SCN modes: ASCN, landscape, sport, beach, sunset, fireworks, night scenery, snow, children, portrait, Party, night portrait, pet, image stabilization
- Identification functions: Face, smile, blink, cat, dog
- Photo -improvement: Red-eye removal, skin softness, radiant eyes, eye enlargement
- HDR (High dynamic range): Yes
- Panorama: 0° – 180° (horizontal)
- LCD display: 2.7" LCD (230K pixels)
- ISO sensitivity AUTO, ISO 100/200/400/800/1600/3200
- AF method: Single AF, multi AF (TTL, 9-point), object tracking, face detection
- Exposure measurement method: Automatic exposure via artificial intelligence (AiAE), average. Exposure, Spot (fixed at center point), Face AE (face)
- Exposure control method: Program AE (AE lock available)
- Exposure correction: +/- 3EV in 1/3 steps
- Sequence recording: Yes
- Playback modes: Single photo, index (9/16 thumbnails), slide show, date, Zoom (Approx. X2 - x8)
- White balance control: Auto(AWB), Daylight, Cloudy, Fluorescent/FWF, Light bulb, manual, color temperature setting (1900K – 1000K)
- Flash method: Internal
- Flash mode: Auto, red-eye removal, fill/flash, flash off, slow synchronization, Slow synchronization + red-eye distance
- Recording area: (Wide angle) Approx. 0,3M ~ 5.2m (ISO800); (tele) Approx. 1.0 m ~ 2,4m (ISO800)
- Recording Media: Internal Memory: Approx.63MB; SD/SDHC/SDXC Card (Up to 512GB Support) [MMC Card Not Supported]
- Languages: Support for multiple languages (27 languages)
- Power supply: AA alkaline battery (x 2); AA NiMH battery (x 2) (not included)
- Recording capacity (battery power): Approx. 120 shots with AA alkaline battery (based on CIPA standards); approximately 1 hour video runtime (@1080p/30fps)
- Product type
Digital camera
- Series
Friendly Zoom
- Camera features
Full HD Video
HDR video
Built-in battery
- Resolution
16 MP
- Video resolution
1920 x 1080 Pixel
- Optical zoom
4 x
- Digital zoom
6 x
- Screen size diagonal (cm)
6.85 cm
- Screen size diagonal (inches)
2.7 inch
- Display
LCD
- Shutter speed
1/2000 ~ 4 s; manual: 30 s
- Supported memory cards
SD
SDHC
SDXC
- Connection
USB 2.0 (microUSB)
- Power supply
Li-ion rechargeable battery
- Factory colour
Red
- Width
93 mm
- Height
60.2 mm
- Depth
28.7 mm
- Weight
117 g
- Pixel defect classification
15 - 19.9 MP
- Dim
(W x H x D) 93 x 60.2 x 28.7 mm
- Sensor size
1/2.3" (6,17 x 4,55 mm)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2631965 Kodak Pixpro FZ45 Friendly Zoom Digital camera 16 MP Optical zoom: 4 x Red Full HD Video, HDR video, Built-in battery
Description
SIMPLY BEAUTIFUL
FZ45 | FRIENDLY Zoom
We would like to present the FZ45 Friendly Zoom of the new Kodak PIXPRO collection of digital cameras. FZ45 is compact, intuitive and incredibly easy to use and therefore the perfect camera, no matter where you are traveling. One-touch video, red-eye correction, face recognition and AA batteries are only the beginning. Kodak PIXPRO digital camera — tell your story.
All in the picture
Why should you step down to get the whole group on the picture? With the 27 mm wide-angle lens, the FZ45 Friendly Zoom is not necessary. It offers a lot of space for all your friends.
1080p Full HD videoFULLY DEFINED
And if a photo is not enough, the FZ45 can be used to record 1080p Full HD-videos. So hold the entire event - no matter how big or small it is.
2.7" LCDTHE BIG WHOLE
The most effective way to make sure your photos will look great is to see them before. And thanks to the large, bright 2.7" LCD screen, it is also possible. Simply aim, focus and snap. Yes, it's really so easy!
BE PART OF THE COMMUNITY!
Become part of our long-standing community of dedicated photographers. The Kodak PIXPRO camera community is aimed at camera enthusiasts who want to learn, experience and share.
On Instagram you can find more photos taken with #fz45. Join the team, enter #kodakpixpro as a keyword in social media and get the chance to become one of our favorites!
Kodak PIXPRO digital camera — tell your story.
This text is machine translated.
Scope of delivery
- AA alkaline battery (x 2)
- USB cable
- Watchstrap
- Service card
- Quick start guide
- Further documentation








