
Kolink Observatory RGB Hardened Glass MIDI PC Case - Black
Highlights & Details
- For mainboards up to E-ATX
- Side part and front made of hardened glass
- 4x 120 mm RGB fan pre-installed
- Radiators up to 240 mm
- 2x 3.5/2.5" slots
- Removable dust filter
Technical specifications
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- 8.9 cm (3.5") internal slots
2
- Width
201 mm
- Height
435 mm
- Depth
435 mm
- Weight
6.8 kg
- Form factor
E-ATX
ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
1 x
- No. of USB 2.0 ports
2 x
- Wireless charging
No
- Dim
(W x H x D) 201 x 435 x 435 mm
- Features
4 built-in LED fans
Window
Dust filter
Tool-free HDD bracket
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1712911 Kolink Observatory RGB Midi tower PC casing Black 4 built-in LED fans, Window, Dust filter, Tool-free HDD bracket
User & Safety Instructions
User & Safety Instructions 1712911 Kolink Observatory RGB Midi tower PC casing Black 4 built-in LED fans, Window, Dust filter, Tool-free HDD bracket
Description
This text is machine translated.
Features
- Dimensions: 210 x 453 x 435 mm (W x H x D, with feet)
- Dimensions: 210 x 435 x 435 mm (W x H x D, without feet)
- Material: steel, hard glass
- Weight: approx. 6.8 kg
- Color: white (housing), black (mesh elements)
- Form factor: E-ATX (up to 279 mm width), ATX, Micro ATX, Mini-ITX
- Fan total possible:
- 3x 120 mm (front)
- 2x 120 mm (lid)
- 1x 120 mm (rear-side)
- It pre-installed:
- 3 x 120 mm RGB (front)
- 1 x 120 mm RGB (back side).
- Radiator-Mountings:
- 1x 240 mm (front)
- 1x 240 mm (lid)
- Filter: Cover, bottom
- Drive bays: 2 x 3,5/2.5 inch (internal)
- Power supply: 1x standard ATX up to 200 mm (optional)
- Expansion slots: 7
- I/O-panel:
- 2x USB 2.0 (internal connection).
- 1x USB 3.0 (internal connection).
- 1 x each Audio In/Out
System requirements
- Maximum graphics card length: 380 mm
- Maximum CPU-cooler height: 160 mm


