
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Highlights & Details
LED scenery popcorn factory
- Selectable power supply
- 8 RGB LEDs
- With switches
- This text is machine translated.
Technical specifications
- Product type
LED setting
- Factory colour
Multi-coloured
- Bulb type
LED (monochrome)
- Dim
(L x W x H) 22.5 x 14 x 22 cm
- Use
Inside
- Colour
RGBW
- Power supply (LOV)
battery-powered
mains-powered
n.rel.
- No. of lights
8
- Operating voltage
4.5 V
- Energy consumption
4 kWh/1000h
- Cable colour
Black
- Material
Polyresin
- Width
14 cm
- Height
22 cm
- Length
22.5 cm
IP20
Built-in LED
- Motif
Popcorn factory
- Christmas lighting features
Selectable power supply
incl. switch
- Feed length
1.8 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2142361 Konstsmide 4219-000 LED setting Popcorn factory RGBW LED (monochrome) Multi-coloured Selectable power supply, incl. swit
Description
Scope of delivery
- LED scenery
- 4.5 V transformer and cable
- User manual
Hints
Suitable batteries (3x 1.5 V AA) please order separately.











