
LED-scenery television with Santa Claus and child
Highlights & Details
- Selectable power supply
- Filled with water
- With 8 Christmas songs
- This text is machine translated.
Technical specifications
- Product type
LED setting
- Factory colour
Multi-coloured
- Bulb type
LED (monochrome)
- Use
Inside
- Colour
Warm white
- Power supply (LOV)
battery-powered
mains-powered
n.rel.
- No. of lights
1
- Operating voltage
4.5 V
- Material
Plastic
- Height
21.5 cm
- Length
12.5 cm
IP20
Built-in LED
- Motif
TV, Santa Claus and child
- Christmas lighting features
Selectable power supply
snow-covered
water-filled
incl. Christmas tunes
- Feed length
1.8 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2142629 Konstsmide 4372-000 LED setting TV, Santa Claus and child Warm white LED (monochrome) Multi-coloured Selectable power su
Description
Features
- Snow covered.
Scope of delivery
- LED scenery
- 4.5 V transformer and cable
- User manual
Hints
3x 1.5 V AA battery required. Please order separately.











