
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Flying Santa over village
Highlights & Details
- Battery-powered
- Filled with water
- With 5h timer
Technical specifications
- Product type
LED lantern
- Factory colour
White
- Bulb type
LED (monochrome)
- Dim
(L x W x H) 8.5 x 13.5 x 25 cm
- Use
Inside
- Power supply (LOV)
battery-powered
- Height
25 cm
- Colour
Warm white
- No. of lights
1
- Operating voltage
4.5 V
n.rel.
- Material
Plastic
- Width
13.5 cm
- Length
8.5 cm
IP20
Built-in LED
- Motif
Santa flying over a village
- Christmas lighting features
water-filled
Timer
snow-covered
incl. switch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280764 Konstsmide 4395-200 LED lantern Santa flying over a village Warm white LED (monochrome) White water-filled, Timer, snow-
Description
Let it Snow! This high-quality, water-filled pick-up enchants with nostalgic snowflake dance. Almost weightless, the white-glittering splendor swirls around the scenery and reflects the warm-white light of the three diodes. The sight of the pick-up with Santa Claus makes the heart wide and lets us see Christmas again with children's eyes. A very high-quality and tastefully designed nostalgic object, which deserves a very special place in your interior. Thanks to the power supply with 4 AA batteries, you do not have to make any compromises when choosing a place. You will also appreciate the 5h timer, which ensures that the light goes out automatically after 5 hours in the evening, so that it lights up again on time for you the next evening. A high-quality and long-lasting brand product that will give you and your loved ones many years of pleasure. Konstsmide has specialized in the production of high-quality indoor and outdoor lighting decorations since 1942 and since 1999 has been a key driver for innovative, long-lasting and safe LED solutions.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED lantern
- User manual
Hints
Suitable batteries (3x 1.5 V AA) please order separately.













