
Number
Highlights & Details
Outdoor standing lamp freja
- Power= 60 W
Technical specifications
- Product type
Outdoor free standing light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Protection class
I
IP44
- Factory colour
Black
- Material
Aluminium
- Weight
8.85 kg
- Dim
(Ø x H) 48 cm x 232 cm
n.rel.
- Light bulb included
No
- Width
480.00 mm
- Height
232 cm
- Depth
480.00 mm
- (Ø)
48 cm
Documents & Downloads
Datasheet
Datasheet 1301557 Konstsmide 524-750 Freja Outdoor free standing light Energy-saving bulb, LED (monochrome) E-27 60 W Black
User & Safety Instructions
User & Safety Instructions 1301557 Konstsmide 524-750 Freja Outdoor free standing light Energy-saving bulb, LED (monochrome) E-27 60 W Black
User & Safety Instructions 1301557 Konstsmide 524-750 Freja Outdoor free standing light Energy-saving bulb, LED (monochrome) E-27 60 W Black
Description
Scope of delivery
- Outdoor standing lamp
- User manual.

