
Highlights & Details
Portofino LED solar/USB-lantern
- Power= 3.7 W
- Total luminous flux= 180 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Solar decorative light
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
3.7 W
3000 K
- Colour
Warm white
- Total luminous flux
180 lm
- Light duration (max.)
9 h
- Light features
Battery-powered
Power bank supply option
Dimmable
Selectable luminous flux
Incl. dimmer
Incl. handle
Incl. USB slot
Incl. wall bracket
Suitable for wall mounting
Suspended or free-standing
- Factory colour
White
- Material
Aluminium
Aluminium (die-cast)
IP54
- Weight
1400 g
- Feed length
1.5 m
- Dim
(W x H x D) 185 x 300 x 155 mm
n.rel.
- Type
Lantern
- Width
185 mm
- Height
300 mm
- Depth
155 mm
- Rechargeable
incl. rechargeable batteries
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2362064 Konstsmide 7815-250 Portofino Solar decorative light, USB light LED (monochrome) Built-in LED 3.7 W White
Description
Pure volatility - for terrace, garden, camping, outdoor and indoor
High-quality workmanship - aluminum frame
On/off function
Light / twilight sensor
Continuous dimmer of 100% (180 lumens) - 5% (10 lumens)
Colour temperature adjustable in 2 steps: 2700k and 3000k
Powerful battery: Lithium-ion battery 18650 – 2x2200 mA
Runtime: 9 hours at 100% light and 20 hours at 50%
Extra large and strong solar panel – charging time from 0% to 100% in 20 hours
USB-C connection and cable included
Charging time 2.5 hours with Quickcharge / 6 hours normal
Inc. wall bracket
This text is machine translated.
Scope of delivery
- Incl. Wall bracket and USB C charging cable (1.5 meter)




























