
Konstsmide Benu 440-320 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 5 W Steel
Highlights & Details
LED outdoor wall lamp benu
- Power= 5 W Total luminous flux= 300 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
700.00 lm
- Total luminous flux
300 lm
- Light features
Dimmable
- Protection class
I
IP23
- Factory colour
Steel
- Material
Steel
- Weight
3.4 kg
- Dim
(W x H x D) 25 x 39 x 21 cm
F (A - G)
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
25 cm
- Height
39 cm
- Depth
21 cm
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1017860 Konstsmide Benu 440-320 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 5 W Steel
Information
Information 1017860 Konstsmide Benu 440-320 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 5 W Steel
Description
Scope of delivery
- LED outdoor wall lamp
- Fixings
- User manual.




