
Konstsmide Cremona 7984-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 12 W White
Highlights & Details
Outdoor LED wall lamp Cremona
- Power= 12 W Total luminous flux= 900 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Square
- Operating voltage
230 V
- No. of bulbs
4
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
12 W
3000 K
- Colour
Warm white
- Total luminous flux
900 lm
- Light features
Adjustable light emission
4-directional light emission
IP54
- Factory colour
White
- Material
Aluminium
- Dim
(W x H x D) 17 x 17 x 6 cm
G (A - G)
- Light bulb included
Yes
- Width
17 cm
- Height
17 cm
- Depth
6 cm
No
- Radiation angle
90°
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1492907 Konstsmide Cremona 7984-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 12 W White
User & Safety Instructions 1492907 Konstsmide Cremona 7984-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 12 W White
Description
Scope of delivery
- LED outdoor wall light
- User manual.









