
Number
Highlights & Details
House number light Modena
- 1-flame
- Bottom light emission
- Bulb included
- This text is machine translated.
Technical specifications
- Product type
Illuminated house number
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
HV halogen
GU10
- Rating per bulb
35 W
35 W
- Light features
Bottom light emission
IP44
- Factory colour
Black
- Material
Aluminium
- Weight
1.78 kg
- Dim
(L x W x H) 11 x 16 x 41 cm
n.rel.
- Light bulb included
No
- Width
16 cm
- Height
41 cm
- Length
11 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1017864 Konstsmide Modena 7655-750 Illuminated house number HV halogen GU10 35 W Black
User & Safety Instructions 1017864 Konstsmide Modena 7655-750 Illuminated house number HV halogen GU10 35 W Black
Information
Information 1017864 Konstsmide Modena 7655-750 Illuminated house number HV halogen GU10 35 W Black
Description
Scope of delivery
- Outdoor wall light · Light Bulbs · Silver digits (0-9) · User manual.
- This text is machine translated.

