
Number
Highlights & Details
Outdoor wall light Teramo
- 1-flame
- Top and bottom light emission
- This text is machine translated.
Technical specifications
- Product type
Outdoor wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
40 W
40 W
- Light features
Top and bottom light emission
IP44
- Factory colour
Black
- Material
Aluminium
- Weight
0.95 kg
- Dim
(L x W x H) 18.5 x 17 x 7 cm
n.rel.
- Light bulb included
No
- Width
17 cm
- Height
7 cm
- Length
18.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1017891 Konstsmide Teramo 7510-750 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 40 W Black
Information
Information 1017891 Konstsmide Teramo 7510-750 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 40 W Black
Description
Scope of delivery
- Outdoor wall light
- User manual.


