
Highlights & Details
Compressed Air Spray compressed air 67 400 ml with Flexible spray hose 50 cm
- Non-flammable.
- Content: 400 ml
Technical specifications
- Product type
Gas duster
- Content
400 ml
- Features
non-flammable
incl. spray hose
Documents & Downloads
Datasheet
Datasheet 885804 Kontakt Chemie Druckluft 67 Gas duster non-flammable, incl. spray hose 400 ml
User & Safety Instructions
User & Safety Instructions 885804 Kontakt Chemie Druckluft 67 Gas duster non-flammable, incl. spray hose 400 ml
Information
Information 885804 Kontakt Chemie Druckluft 67 Gas duster non-flammable, incl. spray hose 400 ml
Security datasheet
Security datasheet 885804 Kontakt Chemie Druckluft 67 Gas duster non-flammable, incl. spray hose 400 ml
Signal word
Attention
GHS / H Statements
- H229: Pressurized container: may burst if heated
GHS / P Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
This text is machine translated.
Features
- For well accessible places
- Can tilts up to 30° while using
- Non-flammable as per 2008/47/EC.
Scope of delivery
- CRC Contact chemical compressed air 67 400 ml
- Spray hose 500 mm.



