
Number
Highlights & Details
1 x Contact 60 200 ml+ Screen TFT cleaner 100 ml
Technical specifications
- Product type
Electrical contact cleaner
- Content
1 Set
- Features
incl. TFT cleaner (100 ml)
Documents & Downloads
Datasheet
Datasheet 888968 Kontakt Chemie KONTAKT 60 70009 + 80715-AI Electrical contact cleaner incl. TFT cleaner (100 ml) 1 Set
User & Safety Instructions
User & Safety Instructions 888968 Kontakt Chemie KONTAKT 60 70009 + 80715-AI Electrical contact cleaner incl. TFT cleaner (100 ml) 1 Set
Information
Information 888968 Kontakt Chemie KONTAKT 60 70009 + 80715-AI Electrical contact cleaner incl. TFT cleaner (100 ml) 1 Set
Security datasheet
Security datasheet 888968 Kontakt Chemie KONTAKT 60 70009 + 80715-AI Electrical contact cleaner incl. TFT cleaner (100 ml) 1 Set
Signal word


Danger
GHS / H Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 315: Causes skin irritation
- H 319: Causes serious eye irritation
- H 336: May cause drowsiness or dizziness
- H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 271: Use outdoors or in a well-ventilated area only
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 501: Dispose of contents/container at …
Description
Screen TFT: For gentle cleaning of TFT and LC displays: PC and TV screens, notebooks, PDAs, mobile phones, touch screens or navigation systems. The stable active foam cleans without solvents such as alcohol, benzine or ammonia.
This text is machine translated.
Scope of delivery
- 1 x 200 ml contact 60
- 1x screen TFT 100 ml.







