

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug 3-way, horizontal
Wet room switch product range
230 V
BlueElectric
IP44
Complete
PG socket (+ lid)
Arctic white
(W x H x D) 239 x 78 x 60 mm
16 A
239 mm
78 mm
60 mm
PVC
Plug-in terminal
16 A
250 V
Surface mounted (plaster)
White
TRUE
3
FALSE
TRUE
Untreated
FALSE
1
FALSE
50-50 MHz
FALSE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
0 A
Mounting with screw
None
9016
IK00
FALSE
FALSE
Glossy
FALSE
TRUE
IP44
239 mm
78 mm
60 mm
0
FALSE
FALSE
1
FALSE
0
2
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 1613802 Kopp 131302006 3x Wet room switch product range Complete PG socket (+ lid) BlueElectric Arctic white 1 pc(s)
User & Safety Instructions 1613802 Kopp 131302006 3x Wet room switch product range Complete PG socket (+ lid) BlueElectric Arctic white 1 pc(s)