
Number
Technical specifications
- Product type
Pull switch
- Lighting type
None
- Print motif
None
- Factory colour
Black
- Material
Thermoplastic
- Switch position
1 x Off/On
- Functions
latch
- Length
81 mm
- Width
33 mm
- Height
26 mm
- Dim
(L x W x H) 81 x 33 x 26 mm
- Max. switching capacity
2500 W
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Content
1 pc(s)
- Type
193605002
- Casing/button colour
Black
- Recess length
0
- Recess width
0
IP20
- Forward current I(F)
10 mA
- Forward voltage U(F)
250 V
10 A
250 V
Rocker
Black
Cord switch
TRUE
Untreated
Thermoplastic
Plastic
9005
FALSE
Glossy
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1403936 Kopp 193605002 Pull switch Black 1 x Off/On 10 A Switching capacity (max.) 2500 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1403936 Kopp 193605002 Pull switch Black 1 x Off/On 10 A Switching capacity (max.) 2500 W 1 pc(s)



