

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Shutter button
Wet room switch product range
230 V
BlueElectric
IP44
Complete
Shutter blind sensor
Grey
(W x H x D) 78 x 78 x 54 mm
0.1689 kg
10 A
78 mm
78 mm
54 mm
PVC
Plug-in terminal
250 V
Surface mounted (plaster)
Basic element with complete housing
Rocker
Grey
1-pole push button
TRUE
Push-in clamp
Untreated
10 A
TRUE
Thermoplastic
1
Plastic
Mounting with screw
7035
FALSE
Glossy
IP44
78 mm
78 mm
61 mm
1
FALSE
0
FALSE
FALSE
FALSE
yes
Datasheet 1613722 Kopp 560956012 Wet room switch product range Complete Shutter blind sensor BlueElectric Grey 1 pc(s)
User & Safety Instructions 1613722 Kopp 560956012 Wet room switch product range Complete Shutter blind sensor BlueElectric Grey 1 pc(s)