

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
360°
16 m
Indoors
Surface-mount
Ceiling
230 V
Relay
2000 W
360 W
2000 W
20 - 500 lx
5 sec. - 15 mins.
White
IP44 (surface-mount)/IP20 (ceiling-mount)
Other
White
Movement sensor
TRUE
72 mm
Screwed terminal
Untreated
AC
0 mm
50-50 MHz
127 mm
FALSE
65 mm
Thermoplastic
8 A
Plastic
9010
IK01
230-230 V
IP20
FALSE
Matt
FALSE
42
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 1576872 Kopp 822101035 Surface-mount, Ceiling Motion detector 360 ° Relay White IP44 (surface-mount)/IP20 (ceiling-mount)
User & Safety Instructions 1576872 Kopp 822101035 Surface-mount, Ceiling Motion detector 360 ° Relay White IP44 (surface-mount)/IP20 (ceiling-mount)