

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
6 m
Indoors
Flush mount
230 V
2000 W
600 VA
2000 W
1000 VA
400 VA
1000 VA
10 - 2000 lx
5 s - 30 h min
White
9010
IP20
- 20 – +50 °C
75.5 mm
111.5 mm
(Ø x H) 111.5 mm x 75.5 mm
Other
White
Presence detector
TRUE
75.5 mm
Push-in clamp
Untreated
AC
41 mm
50-50 MHz
111.5 mm
FALSE
65 mm
Thermoplastic
117 A
Plastic
9010
IK02
230-230 V
IP20
FALSE
Matt
FALSE
47
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 2623746 Kopp 827802001 Flush mount Occupancy sensor 360 ° White IP20
User & Safety Instructions 2623746 Kopp 827802001 Flush mount Occupancy sensor 360 ° White IP20