
Number
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Product type
19" power strip
- Outlets
8
- Cable length
2.00 m
- Used at
Indoors
- Mounting type
Rack
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Black
- Length
482.6 mm
- Width
7.0000 cm
- Height
8.0000 cm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1417217 Kopp 930805014 19" power strip 8x Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1417217 Kopp 930805014 19" power strip 8x Black PG connector 1 pc(s)
Conformity certificate
Conformity certificate 1417217 Kopp 930805014 19" power strip 8x Black PG connector 1 pc(s)
Description
8-way professional versal PA, with rotated pots, 44.45 mm pot distance, universal mounting option, re-connected.
This text is machine translated.
This text is machine translated.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip











