

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket 2-way, vertical
Wet room switch product range
230 V
proAQA
IP44
Complete
PG socket (+ lid)
Grey
(W x H x D) 75 x 153 x 55 mm
16 A
75 mm
153 mm
55 mm
PVC
Plug-in terminal
16 A
250 V
Surface mounted (plaster)
Grey
TRUE
2
FALSE
TRUE
Untreated
FALSE
1
FALSE
50-50 MHz
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
0 A
Mounting with screw
None
7035
IK00
FALSE
FALSE
Glossy
FALSE
TRUE
IP44
75 mm
134 mm
58 mm
0
FALSE
FALSE
2
FALSE
0
2
0
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 1614211 Kopp 947555007 2x Wet room switch product range Complete PG socket (+ lid) proAQA Grey 1 pc(s)
User & Safety Instructions 1614211 Kopp 947555007 2x Wet room switch product range Complete PG socket (+ lid) proAQA Grey 1 pc(s)