
Number
Technical specifications
- Product type
Isolator switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 60 °
- Type
1 x 60 °
- Mounting type
Centre lock
- Print motif
0/1
- Number of pins
3
- Connection
Plug & Clip
- Switching current (max.)
10 A
- Length
30 mm
- Width
30 mm
IP66
- Content
1 pc(s)
- Type
CG4.A202.FS2
- Dim
(L x W) 30 mm x 30 mm
Documents & Downloads
Datasheet
Datasheet 703224 Kraus & Naimer CG4.A202.FS2 Isolator switch 10 A 1 x 60 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703224 Kraus & Naimer CG4.A202.FS2 Isolator switch 10 A 1 x 60 ° Grey, Black 1 pc(s)
Information
Information 703224 Kraus & Naimer CG4.A202.FS2 Isolator switch 10 A 1 x 60 ° Grey, Black 1 pc(s)

