
Number
Technical specifications
- Packaging type
Piece
- Product type
Isolator switch
- Switch/button features
+ zeroing
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
2 x 60 °
- Mounting type
Centre lock
- Print motif
Manual/0/Auto
- No. of contacts
2
- Number of pins
2
- Connection
Plug & Clip
- Switching current (max.)
10 A
2.2 kW
- Length
30 mm
- Width
30 mm
IP66
- Content
1 pc(s)
- Type
CG4.A211.FS2.F085
- Dim
(L x W) 30 mm x 30 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 703296 Kraus & Naimer CG4.A211.FS2.F085 Isolator switch + zeroing 10 A 2 x 60 ° Grey, Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703296 Kraus & Naimer CG4.A211.FS2.F085 Isolator switch + zeroing 10 A 2 x 60 ° Grey, Black 1 pc(s) Piece
Information
Information 703296 Kraus & Naimer CG4.A211.FS2.F085 Isolator switch + zeroing 10 A 2 x 60 ° Grey, Black 1 pc(s) Piece



