
Number
Technical specifications
- Product type
Uniselector
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
2 x 60 °
- Type
Wafer Switches
- Mounting type
Centre lock
- Print motif
1/2/3
- Number of pins
2
- Connection
Plug & Clip
- Switching current (max.)
10 A
- Length
30 mm
- Width
30 mm
IP66
- Content
1 pc(s)
- Type
CG4.A250.FS2
- Dim
(L x W) 30 mm x 30 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 703556 Kraus & Naimer CG4.A250.FS2 Uniselector 10 A 2 x 60 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703556 Kraus & Naimer CG4.A250.FS2 Uniselector 10 A 2 x 60 ° Grey, Black 1 pc(s)
Information
Information 703556 Kraus & Naimer CG4.A250.FS2 Uniselector 10 A 2 x 60 ° Grey, Black 1 pc(s)



