
Number
Technical specifications
- Attachment: central mounting 22 mm
- Product type
Voltmeter changeover switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
360 °
- Type
Voltmeter changeover switch
- Mounting type
Centre lock
- Print motif
0/L1L2/L2L3/L3L1
- Connection
Plug & Clip
IP66
- Content
1 pc(s)
- Type
CH10.A004.FT2.F778
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 704635 Kraus & Naimer CH10.A004.FT2.F778 Voltmeter changeover switch 360 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704635 Kraus & Naimer CH10.A004.FT2.F778 Voltmeter changeover switch 360 ° Grey, Black 1 pc(s)
Information
Information 704635 Kraus & Naimer CH10.A004.FT2.F778 Voltmeter changeover switch 360 ° Grey, Black 1 pc(s)


