
Number
Technical specifications
- Attachment: central mounting 22 mm
- Product type
Voltmeter changeover switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
360 °
- Type
Voltmeter changeover switch
- Mounting type
Centre lock
- Print motif
L3L1/L2L3/L1L2/0/L1N/L2N/L3N
- Connection
Plug & Clip
IP66
- Content
1 pc(s)
- Type
CH10.A007.FT2.F785
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 704604 Kraus & Naimer CH10.A007.FT2.F785 Voltmeter changeover switch 360 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704604 Kraus & Naimer CH10.A007.FT2.F785 Voltmeter changeover switch 360 ° Grey, Black 1 pc(s)
Information
Information 704604 Kraus & Naimer CH10.A007.FT2.F785 Voltmeter changeover switch 360 ° Grey, Black 1 pc(s)


