
Number
Technical specifications
- Attachment: central mounting 22 mm
- Packaging type
Piece
- Product type
Isolator switch
- Switch/button features
+ zeroing
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 60 °
- Type
Off switch
- Mounting type
Centre lock
- Switch position
1 x On/Off
- Print motif
0/1
- No. of contacts
3
- Number of pins
3
- Connection
Plug & Clip
- Switching current (max.)
20 A
5.5 kW
- Depth
102.0000 mm
- Width
55.0000 mm
- Height
55.0000 mm
- Recess diameter
22 mm
IP66
- Content
1 pc(s)
- Type
CH10.A202.FT2
- Dim
(W x H x D) 55.0000 x 55.0000 x 102.0000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 704378 Kraus & Naimer CH10.A202.FT2 Isolator switch + zeroing 20 A 1 x 60 ° Grey, Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 704378 Kraus & Naimer CH10.A202.FT2 Isolator switch + zeroing 20 A 1 x 60 ° Grey, Black 1 pc(s) Piece
Information
Information 704378 Kraus & Naimer CH10.A202.FT2 Isolator switch + zeroing 20 A 1 x 60 ° Grey, Black 1 pc(s) Piece

