
Number
Technical specifications
- Attachment: central mounting 22 mm
- Product type
Changeover switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
2 x 60 °
- Type
Switch
- Mounting type
Centre lock
- Print motif
Manual/0/Auto
- Number of pins
3
- Connection
Plug & Clip
- Switching current (max.)
20 A
IP66
- Content
1 pc(s)
- Type
CH10.A212.FT2.F085
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 704464 Kraus & Naimer CH10.A212.FT2.F085 Changeover switch 20 A 2 x 60 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704464 Kraus & Naimer CH10.A212.FT2.F085 Changeover switch 20 A 2 x 60 ° Grey, Black 1 pc(s)
Information
Information 704464 Kraus & Naimer CH10.A212.FT2.F085 Changeover switch 20 A 2 x 60 ° Grey, Black 1 pc(s)



