
Number
Technical specifications
- Attachment: central mounting 22 mm
- Product type
Uniselector
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
2 x 60 °
- Type
Wafer Switches
- Mounting type
Centre lock
- Print motif
1/2/3
- Number of pins
1
- Connection
Plug & Clip
- Switching current (max.)
20 A
- Depth
116.0000 mm
- Width
75.0000 mm
- Height
75.0000 mm
IP66
- Content
1 pc(s)
- Type
CH10.A230.FT2
- Dim
(W x H x D) 75.0000 x 75.0000 x 116.0000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 704550 Kraus & Naimer CH10.A230.FT2 Uniselector 20 A 2 x 60 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704550 Kraus & Naimer CH10.A230.FT2 Uniselector 20 A 2 x 60 ° Grey, Black 1 pc(s)
Information
Information 704550 Kraus & Naimer CH10.A230.FT2 Uniselector 20 A 2 x 60 ° Grey, Black 1 pc(s)



