
Number
Technical specifications
- Attachment: central mounting 22 mm
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ zeroing
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
3 x 40 °
- Type
Wafer Switches
- Mounting type
Centre lock
- Print motif
0/1/2/3
- No. of contacts
2
- Number of pins
2
- Connection
Plug & Clip
- Switching current (max.)
20 A
- Recess diameter
22 mm
IP66
- Content
1 pc(s)
- Type
CH10.A261.FT2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 704534 Kraus & Naimer CH10.A261.FT2 Uniselector + zeroing 20 A 3 x 40 ° Grey, Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 704534 Kraus & Naimer CH10.A261.FT2 Uniselector + zeroing 20 A 3 x 40 ° Grey, Black 1 pc(s) Piece
Information
Information 704534 Kraus & Naimer CH10.A261.FT2 Uniselector + zeroing 20 A 3 x 40 ° Grey, Black 1 pc(s) Piece



