
Kraus & Naimer KG10.T103/40.KS51V Maintenance disconnector Lockable 20 A 1 x 90 ° Black 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 42.36 / piece)
€ 42.36
plus VAT.
Technical specifications
- Contact type: 1 no, 1 NC
- Product type
Maintenance disconnector
- Switch/button features
Lockable
- Casing/button colour
Black
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 90 °
- Type
Lockable in 0 position with a padlock
- Mounting type
Structure
- Print motif
0/1
- Contact type
1 maker
1 breaker
- Number of pins
3
- Connection
Screws
- Switching current (max.)
20 A
5.5 kW
IP66/IP67
- Content
1 pc(s)
- Type
KG10.T103/40.KS51V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 704250 Kraus & Naimer KG10.T103/40.KS51V Maintenance disconnector Lockable 20 A 1 x 90 ° Black 1 pc(s)
Information
Information 704250 Kraus & Naimer KG10.T103/40.KS51V Maintenance disconnector Lockable 20 A 1 x 90 ° Black 1 pc(s)


