
Number
Technical specifications
- Attachment: front mounting, 4-hole mounting
- Product type
Isolator switch
- Switch/button features
Lockable
- Casing/button colour
Red
Yellow
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
Lockable in 0 position with a padlock
- Mounting type
Front panel fixed
- Print motif
None
- Number of pins
3
- Connection
Screws
- Switching current (max.)
160 A
55 kW
IP66
- Content
1 pc(s)
- Type
KG160.T203/01.E
Documents & Downloads
Datasheet
Datasheet 702058 Kraus & Naimer KG160.T203/01.E Isolator switch Lockable 160 A 1 x 90 ° Red, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702058 Kraus & Naimer KG160.T203/01.E Isolator switch Lockable 160 A 1 x 90 ° Red, Yellow 1 pc(s)
Information
Information 702058 Kraus & Naimer KG160.T203/01.E Isolator switch Lockable 160 A 1 x 90 ° Red, Yellow 1 pc(s)


