
Number
Technical specifications
- Packaging type
Piece
- Product type
Isolator switch
- Switch/button features
+ door interlock
- Casing/button colour
Red
Yellow
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
+ door interlock
- Mounting type
DIN rail
- Print motif
0/I
- Number of pins
3
- Connection
Screws
- Switching current (max.)
25 A
7.5 kW
IP66/IP67
- Content
1 pc(s)
- Type
KG20B.T203/09.VE
Documents & Downloads
Datasheet
Datasheet 702135 Kraus & Naimer KG20B.T203/09.VE Isolator switch + door interlock 25 A 1 x 90 ° Red, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 702135 Kraus & Naimer KG20B.T203/09.VE Isolator switch + door interlock 25 A 1 x 90 ° Red, Yellow 1 pc(s) Piece
Information
Information 702135 Kraus & Naimer KG20B.T203/09.VE Isolator switch + door interlock 25 A 1 x 90 ° Red, Yellow 1 pc(s) Piece


