
Number
Technical specifications
- Product type
Isolator switch
- Switch/button features
+ door interlock
- Casing/button colour
Red
Yellow
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 90 °
- Type
+ door interlock
- Mounting type
DIN rail
- Print motif
0/I
- Number of pins
3
- Connection
Screws
- Switching current (max.)
250 A
90 kW
IP66
- Content
1 pc(s)
- Type
KG250.T203/13.VE
Documents & Downloads
Datasheet
Datasheet 702825 Kraus & Naimer KG250.T203/13.VE Isolator switch + door interlock 250 A 1 x 90 ° Red, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702825 Kraus & Naimer KG250.T203/13.VE Isolator switch + door interlock 250 A 1 x 90 ° Red, Yellow 1 pc(s)
Information
Information 702825 Kraus & Naimer KG250.T203/13.VE Isolator switch + door interlock 250 A 1 x 90 ° Red, Yellow 1 pc(s)


