
Kraus & Naimer KG32.T103/40.KL51V Maintenance disconnector Lockable 32 A 1 x 90 ° Black 1 pc(s)
Number
Technical specifications
- Contact type: 1 no, 1 NC
- Product type
Maintenance disconnector
- Switch/button features
Lockable
- Casing/button colour
Black
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 90 °
- Type
Lockable in 0 position with a padlock
- Mounting type
Structure
- Print motif
0/1
- Contact type
1 maker
1 breaker
- Number of pins
3
- Connection
Screws
- Switching current (max.)
32 A
11 kW
IP66/IP67
- Content
1 pc(s)
- Type
KG32.T103/40.KL51V
7.5 kW
1
1
32 A
3
15 kA
IP67
0
1
TRUE
FALSE
Screw connection
FALSE
Turn button
TRUE
FALSE
FALSE
11 kW
0.43 kA
Black
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Complete device in housing
FALSE
Documents & Downloads
Datasheet
Datasheet 704274 Kraus & Naimer KG32.T103/40.KL51V Maintenance disconnector Lockable 32 A 1 x 90 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704274 Kraus & Naimer KG32.T103/40.KL51V Maintenance disconnector Lockable 32 A 1 x 90 ° Black 1 pc(s)
Information
Information 704274 Kraus & Naimer KG32.T103/40.KL51V Maintenance disconnector Lockable 32 A 1 x 90 ° Black 1 pc(s)


