
Kraus & Naimer KG41.T203/40.KL11V Maintenance disconnector Lockable 40 A 1 x 90 ° Red, Yellow 1 pc(s)
Number
Technical specifications
- Contact type: 1 no, 1 NC
- Product type
Maintenance disconnector
- Switch/button features
Lockable
- Casing/button colour
Red
Yellow
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
Lockable in 0 position with a padlock
- Mounting type
Structure
- Print motif
0/1
- Contact type
1 maker
1 breaker
- Number of pins
3
- Connection
Screws
- Switching current (max.)
40 A
15 kW
IP66/IP67
- Content
1 pc(s)
- Type
KG41.T203/40.KL11V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 704198 Kraus & Naimer KG41.T203/40.KL11V Maintenance disconnector Lockable 40 A 1 x 90 ° Red, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704198 Kraus & Naimer KG41.T203/40.KL11V Maintenance disconnector Lockable 40 A 1 x 90 ° Red, Yellow 1 pc(s)
Information
Information 704198 Kraus & Naimer KG41.T203/40.KL11V Maintenance disconnector Lockable 40 A 1 x 90 ° Red, Yellow 1 pc(s)


