
Kraus & Naimer KG64B.T206/40.KL71V Maintenacne disconnector Lockable 63 A 1 x 90 ° Red, Yellow 1 pc(s)
Number
Technical specifications
- Product type
Maintenacne disconnector
- Switch/button features
Lockable
- Casing/button colour
Red
Yellow
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
Lockable in 0 position with a padlock
- Mounting type
Structure
- Print motif
0/1
- Contact type
1 maker
1 breaker
- Number of pins
6
- Connection
Screws
- Switching current (max.)
63 A
22 kW
- Depth
107 mm
- Width
145 mm
- Height
250 mm
IP66/IP67
- Content
1 pc(s)
- Type
KG64B.T206/40.KL71V
- Dim
(W x H x D) 145 x 250 x 107 mm
Documents & Downloads
Datasheet
Datasheet 703690 Kraus & Naimer KG64B.T206/40.KL71V Maintenacne disconnector Lockable 63 A 1 x 90 ° Red, Yellow 1 pc(s)
Information
Information 703690 Kraus & Naimer KG64B.T206/40.KL71V Maintenacne disconnector Lockable 63 A 1 x 90 ° Red, Yellow 1 pc(s)
Conformity certificate
Conformity certificate 703690 Kraus & Naimer KG64B.T206/40.KL71V Maintenacne disconnector Lockable 63 A 1 x 90 ° Red, Yellow 1 pc(s)


