
Number
Total (€ 131.09 / piece)
€ 131.09
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Isolator switch
- Switch/button features
+ door interlock
- Casing/button colour
Red
Yellow
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 90 °
- Type
+ door interlock
- Mounting type
DIN rail
- Print motif
0/I
- Number of pins
3
- Connection
Screws
- Switching current (max.)
80 A
30 kW
IP66
- Content
1 pc(s)
- Type
KG80.T203/12.VE
Documents & Downloads
Datasheet
Datasheet 702735 Kraus & Naimer KG80.T203/12.VE Isolator switch + door interlock 80 A 1 x 90 ° Red, Yellow 1 pc(s) Piece
Information
Information 702735 Kraus & Naimer KG80.T203/12.VE Isolator switch + door interlock 80 A 1 x 90 ° Red, Yellow 1 pc(s) Piece



























