
Highlights & Details
Rung-joint-universal conductor
- Non-slip working platform
- Sealed working platform
- Safety catch joint with one-hand control bracket
Technical specifications
- Product type
Multi-purpose ladder
- Working height range
4.1 m - 5 m
- Material
Aluminium
- Maximum height
2.41 m
- Factory colour
Silver
- Length
1 m
- No. of rungs/steps
3
- Weight
17 kg
- Operating height (max.)
4.41 m
- Standards
DIN EN 131
- Width
0.37 m
- Height
0.28 m
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2306467 Krause 123909 Aluminium Multi-purpose ladder Operating height (max.): 4.41 m Silver DIN EN 131 17 kg
Warranty Terms
Warranty Terms 2306467 Krause 123909 Aluminium Multi-purpose ladder Operating height (max.): 4.41 m Silver DIN EN 131 17 kg
Description
This text is machine translated.
Features
- Patented safety catch joint with one-hand operating bracket (SpeedMatic system) for fast and comfortable operation
- Two wide stable cross traverse with skid-proof foot caps (SafetyCap)
- Round profiled, 30 mm deep rungs for a secure stand
- Holme from aluminum press profile with additional edge reinforcement
- Easy to store
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





