
Technical specifications
- Product type
Extension ladder
- Working height range
5.1 m - 6 m
- Material
Aluminium
- Maximum height
3.15 m
- Length
2700 mm
- No. of rungs/steps
9
- Step depth
80 mm
- Weight
14.9 kg
- Operating height (max.)
5.15 m
- Width
430 mm
- Height
17 cm
- Steps
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2281335 Krause 131614 131614 Aluminium Extension ladder Operating height (max.): 5.15 m 14.9 kg
User & Safety Instructions
User & Safety Instructions 2281335 Krause 131614 131614 Aluminium Extension ladder Operating height (max.): 5.15 m 14.9 kg
Description
The stable, two-piece sliding ladder with step/rung combination for TRBS 2121-2-compliant application. Thanks to the new, innovative step/step combination in a ladder, this can be used as a traffic route and as a workplace. The ladder sections of the slider ladder 2 x 12 can be used separately due to the innovative KRAUSE Trigon cross rail. + stable, wood-gripping aluminum guide profiles for a high stability + automatically locking locking locking lever (AutoSnap system) for a secure transport + Holme from stable aluminum press profile with edge reinforcement + anti-slip all-round profiled 30 mm deep rungs in the lower part of the conductor + comfortable transition from rungs to steps through the innovative, Blue safety broad rungs + comfortable secure stand on 80 mm deep profiled steps in the upper part of the conductor, As a result, the requirements of TRBS 2121-2 for the use of steps are ensured + non-slip foot plugs (SafetyCap) + high-strength, bent step/rung/spar connection + from version 2 x 12 rungs/steps, the sliding part is equipped with the proven KRAUSE Trigon traverse and can be taken in contrast to conventional sliding insulators
This text is machine translated.
This text is machine translated.
Features
- No. of rungs/steps 2 x 9
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






