Lightweight, two-piece, professional aluminum multi-purpose ladder with step/rung combination for TRBS 2121-2 compliant applications. Can be used as a lay-up and sliding ladder with cross traverse. The step conductor part of the ladder can also be used as a work station. Thanks to the new, innovative step/step combination in a ladder, this can be used as a road path and as a workplace, depending on the installation type. + stable aluminum guide profiles for high stability and support with additional edge reinforcement + long-life 32-fold banded steps/rung/spar connection + automatic locking lever (AutoSnap system) for safe use and transport + wide cross traverse for high stability + anti-skid, all-round profiled, 30 mm deep rungs in the lower part of the conductor + comfortable transition from rungs to steps through the innovative, blue safety broad rungs + comfortable safe stand on 80 mm deep profiled steps in the sliding part, whereby the requirements of the TRBS 2121-2 for the use of steps as work place are ensured + High-strength, Belt straps sewn into metal straps + non-slip foot caps and plugs (SafetyCap)
This text is machine translated.