
Technical specifications
- Product type
Multi-purpose ladder
- Working height range
5.1 m - 6 m
- Material
Aluminium
- Maximum height
3.95 m
- No. of rungs/steps
8
- Step depth
80 mm
- Weight
20.8 kg
- Operating height (max.)
5.95 m
- Features
Incl. crossbar
- Width
0.50 m
- Depth
0.24 m
- Steps
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2281330 Krause 131652 131652 Aluminium Multi-purpose ladder Incl. crossbar Operating height (max.): 5.95 m 20.8 kg
User & Safety Instructions
User & Safety Instructions 2281330 Krause 131652 131652 Aluminium Multi-purpose ladder Incl. crossbar Operating height (max.): 5.95 m 20.8 kg
Description
This text is machine translated.
Features
- No. of rungs/steps 3 x 8
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








