Three-part multi-purpose aluminum ladder with step/rung combination for TRBS 2121-2-compliant application. Thanks to the new, innovative step/step combination in a ladder, this can be used as a traffic route and as a workplace. Can be used as laying, sliding and standing conductor with extendable and, through THE KRAUSE Trigon traverse, individually removable and usable conductor part. + stable, wood-gripping aluminum guide profiles for a high stability + high stability thanks to integrated tension and pressure protection + bars made of aluminum press profile with additional edge reinforcement + automatically locking locking locking locking lever (AutoSnap system) + extra wide cross traverse for a secure stand + anti-skid, all-round profiled, 30 mm deep rungs in the support and slope part + comfortable transition from rungs to steps through the innovative, blue safety broad rungs + comfortable, safe stand on 80 mm deep profiled steps in the removable conductor part, As a result, the requirements of the TRBS 2121-2 for the use of steps are ensured + non-slip foot caps and plugs (SafetyCap) + high-strength belt strips sewn into metal straps + wall rollers from version 3 x 12 rungs/steps included in the delivery
This text is machine translated.