
Highlights & Details
STABILO 50 series mast, field length 2.50 m, working height approx. 5.40 m.
- TUV-tested, load capacity 200 kg/m² (frame group 3) according to DIN EN 1004-1
- The 6-point fixing of the GuardMatic system provides for maximum stability in height. The unique self-locking KRAUSE locking system with a positive connection enables easy, fast and safe installation and removal
- Maximum spacing of 2 m for comfortable and safe construction without auxiliary equipment
- Stable steel traverse provides for a secure stand (starting from working height 4.40 m)
- Height-adjustable castors (Ø 150 mm) ensure that they can also be used on uneven terrain thanks to the integrated spindle thread (stepless adjustment range: 220 - 335 mm)
- The stand area of over 3,00 m² offers a large and safe workplace for personnel and material
- Easy to mount boom with infinitely telescopic swivel base (adjustment range up to 230 mm) ensures a secure support and stability for high heights from a working height of 6.40 m on any surface
Technical specifications
- Product type
Mobile scaffold
- Max. load
200 kg/m²
- Dim
(L x W x H) 2.05 m x 1.9 m x 4.5 mm
- Working height range
5.1 m - 6 m
- Factory colour
Silver
- Material
Aluminium
- Weight
212.5 kg
- Operating height (max.)
5.40 m
- Features
Mobile
- Platform width
2.50 m
- Platform depth
1.50 m
- Width
1.9 m
- Height
4.5 mm
- Length
2.05 m
- Maximum height
3.40 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2521471 Krause 782038 FahrGerüst Aluminium Mobile scaffold Mobile Operating height (max.): 5.40 m Silver 212.5 kg
User & Safety Instructions
User & Safety Instructions 2521471 Krause 782038 FahrGerüst Aluminium Mobile scaffold Mobile Operating height (max.): 5.40 m Silver 212.5 kg
Description
The professional aluminum mast with double working surface. The secure structure is ensured by the attachment of the GuardMatic system railing frame before the next higher lining stage is suspended. When climbing through the belagbühne, a complete railing and thus a fall protection is available. The integration of the diagonals in the GuardMatic system ensures a simple and safe installation. For transport or storage, the rail frame can be folded together to save space. The innovative shape of the diagonals offers a maximum usable surface on the surface stage and does not disturb in any way.
This text is machine translated.
This text is machine translated.













